LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805WRE0745R3L product image
Images for reference only

YAGEO RT0805WRE0745R3L

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRE0745R3L
LCSC Part #
C1710587
Packaging
0805
Customer #
Key Attributes
RES 45.3Ω ±0.05% 125mW 0805
Datasheetpdf iconYAGEO RT0805WRE0745R3L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1826$ 0.18
200+$ 0.0707$ 14.14
500+$ 0.0682$ 34.10
1,000+$ 0.067$ 67.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance45.3Ω
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRC0745R3LYAGEO08050$ 0.3081
RT0805WRD0745R3LYAGEO08050$ 0.2488
RT0805WRB0745R3LYAGEO08050$ 0.7197