LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCW0406MD2101BP100 product image
Images for reference only

VISHAY MCW0406MD2101BP100RoHS

Manufacturer
MPN
MCW0406MD2101BP100
LCSC Part #
C1709896
Packaging
0406
Customer #
Key Attributes
RES 2.1kΩ ±0.1% 250mW 0406
Datasheetpdf iconVISHAY MCW0406MD2101BP100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1668$ 0.17
200+$ 0.0646$ 12.92
500+$ 0.0623$ 31.15
1,000+$ 0.0612$ 61.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Power(Watts)250mW
Resistance2.1kΩ
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃