SUSUMU RG1608N-1742-B-T5
| Manufacturer | |
| MPN | RG1608N-1742-B-T5 |
| LCSC Part # | C1709495 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 17.4kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.4kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1651 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.4kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B17K4N9 | RESI | 0603 | 2,620 | $ 0.1385 | ||
| ARG03BTC1742 | Viking | 0603 | 5,000 | $ 0.0262 | ||
| RT0603BRD0717K4L | YAGEO | 0603 | 180 | $ 0.0324 | ||
| ERA-3VRB1742V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RG1608N-1742-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-1742-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| ERA-3VPB1742V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| TNPW060317K4BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J17K4BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RN73R1JTTD1742B10 | KOA | 0603 | 0 | $ 0.201 | ||
| AR03BTBX1742 | Viking | 0603 | 0 | $ 0.0991 | ||
| RT0603BRB0717K4L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RG1608P-1742-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608P-1742-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RN73R1JTTD1742B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| TNPU060317K4BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD1742A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RT0603WRB0717K4L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW1742V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RT0603BRE0717K4L | YAGEO | 0603 | 0 | $ 0.0254 |

