LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080524K6BEEA product image
Images for reference only

VISHAY TNPW080524K6BEEA

Manufacturer
MPN
TNPW080524K6BEEA
LCSC Part #
C1708829
Packaging
0805
Customer #
Key Attributes
RES 24.6kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW080524K6BEEA
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1555$ 0.16
200+$ 0.0602$ 12.04
500+$ 0.0581$ 29.05
1,000+$ 0.057$ 57.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance24.6kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PAT0805E2462BST1VISHAY08050$ 0.6364
PHP00805H2462BBT1VISHAY08050$ 0.694
P0805Y2462PBWVISHAY08050$ 8.553
PLTT0805Z2462AGT5VISHAY08050$ 3.9085
PLTT0805Z2462QGT5VISHAY08050$ 5.6788
PLT0805Z2462LBTSVISHAY08050$ 6.7651