LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL122524R0FKEG product image
Images for reference only

VISHAY RCL122524R0FKEGRoHS

Manufacturer
MPN
RCL122524R0FKEG
LCSC Part #
C1708615
Packaging
1225
Customer #
Key Attributes
RES 24Ω ±1% 2W 1225
Datasheetpdf iconVISHAY RCL122524R0FKEG
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1603$ 0.16
200+$ 0.0621$ 12.42
500+$ 0.0599$ 29.95
1,000+$ 0.0588$ 58.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1225
Power(Watts)2W
Resistance24Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCW1225FT24R0SEI(Stackpole Electronics Inc.)12250$ 0.3491
AC1225FK-0724RLYAGEO12250$ 0.1593
LTR100JZPF24R0ROHM12250$ 0.1974
3430A3F24RTETE Connectivity12250$ 0.6835
3430A3F24RTDFTE Connectivity12250$ 0.3344