LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210CRD079K31L product image
Images for reference only

YAGEO RT1210CRD079K31L

Manufacturer
YAGEOAsian Brands
MPN
RT1210CRD079K31L
LCSC Part #
C1708601
Packaging
1210
Customer #
Key Attributes
RES 9.31kΩ ±0.25% 250mW 1210
Datasheetpdf iconYAGEO RT1210CRD079K31L
RoHS Compliance3 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1712$ 0.17
200+$ 0.0663$ 13.26
500+$ 0.064$ 32.00
1,000+$ 0.0628$ 62.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance9.31kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210BRD079K31LYAGEO12100$ 0.194
RT1210CRE079K31LYAGEO12100$ 0.1484
RT1210CRB079K31LYAGEO12100$ 0.6122
RT1210WRD079K31LYAGEO12100$ 1.15
RT1210WRB079K31LYAGEO12100$ 0.8152