LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608P-182-W-T5 product image
Images for reference only

SUSUMU RG1608P-182-W-T5

Manufacturer
MPN
RG1608P-182-W-T5
LCSC Part #
C1708362
Packaging
0603
Customer #
Key Attributes
RES 1.8kΩ ±0.05% 100mW 0603
Datasheetpdf iconSUSUMU RG1608P-182-W-T5
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1542$ 0.15
200+$ 0.0597$ 11.94
500+$ 0.0576$ 28.80
1,000+$ 0.0566$ 56.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance1.8kΩ
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA3VRW1801VPANASONIC060334$ 0.5327
RG1608P-182-W-T1SUSUMU06030$ 0.1591
RG1608N-182-W-T5SUSUMU06030$ 0.2531
RG1608N-182-W-T1SUSUMU06030$ 0.2588
RG1608P-182-P-T1SUSUMU06030$ 0.2364
RT0603WRD071K8LYAGEO06030$ 0.2291
RN73R1JTTD1801A25KOA06030$ 0.2107
RT0603WRC071K8LYAGEO06030$ 0.3079
ERA-3ARW182VPANASONIC06030$ 0.2471
RN73R1JTTD1801A10KOA06030$ 0.2881
RT0603WRB071K8LYAGEO06030$ 0.6773
RT0603WRE071K8LYAGEO06030$ 0.0772
RN73R1JTTD1801A05KOA06030$ 0.4657
RG1608V-182-W-T1SUSUMU06030$ 1.1061
RG1608V-182-W-T5SUSUMU06030$ 0.9849
TNPU06031K80AZEN00VISHAY06030$ 3.1486
RN73H1JTTD1801A25KOA06030$ 0.2733
RG1608N-182-P-T1SUSUMU06030$ 0.4392