LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210CRD07178RL product image
Images for reference only

YAGEO RT1210CRD07178RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210CRD07178RL
LCSC Part #
C1708004
Packaging
1210
Customer #
Key Attributes
RES 178Ω ±0.25% 250mW 1210
Datasheetpdf iconYAGEO RT1210CRD07178RL
RoHS Compliance3 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1712$ 0.17
200+$ 0.0663$ 13.26
500+$ 0.064$ 32.00
1,000+$ 0.0628$ 62.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance178Ω
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210BRD07178RLYAGEO12100$ 0.194
RT1210CRB07178RLYAGEO12100$ 0.6122
RT1210CRE07178RLYAGEO12100$ 0.4285
RT1210WRD07178RLYAGEO12100$ 1.15
RT1210WRB07178RLYAGEO12100$ 0.8152