VISHAY MCT06030D6490BP100
| Manufacturer | |
| MPN | MCT06030D6490BP100 |
| LCSC Part # | C1707191 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 649Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1503 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07649RL | YAGEO | 0603 | 2,100 | $ 0.0316 | ||
| RT0603BRE07649RL | YAGEO | 0603 | 80 | $ 0.0249 | ||
| TNPW0603649RBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| MCT06030D6490BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| ERA-3AEB6490V | PANASONIC | 0603 | 0 | $ 0.0421 | ||
| RNCF0603BTE649R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0488 | ||
| RNCF0603BKE649R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW0603649RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E6490BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RQ73C1J649RBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RT0603WRD07649RL | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RNCF0603BTC649R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603WRC07649RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RN73R1JTTD6490B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| BLU0603-6490-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RG1608P-6490-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TNPW0603649RBEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TD03G6490BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD07649RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB6490V | PANASONIC | 0603 | 0 | $ 0.1445 |

