LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608P-5111-W-T1 product image
Images for reference only

SUSUMU RG1608P-5111-W-T1RoHS

Manufacturer
MPN
RG1608P-5111-W-T1
LCSC Part #
C1706754
Packaging
0603
Customer #
Key Attributes
RES 5.11kΩ ±0.05% 100mW 0603
Datasheetpdf iconSUSUMU RG1608P-5111-W-T1
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1591$ 0.16
200+$ 0.0616$ 12.32
500+$ 0.0595$ 29.75
1,000+$ 0.0584$ 58.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance5.11kΩ
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG1608P-5111-W-T5SUSUMU06030$ 0.1542
RG1608N-5111-W-T1SUSUMU06030$ 0.2474
RG1608N-5111-W-T5SUSUMU06030$ 0.2531
ERA-3VRW5111VPANASONIC06030$ 0.264
RT0603WRD075K11LYAGEO06030$ 0.2282
RN73R1JTTD5111A25KOA06030$ 0.2107
RT0603WRC075K11LYAGEO06030$ 0.3648
RN73R1JTTD5111A10KOA06030$ 0.2753
RT0603WRB075K11LYAGEO06030$ 0.656
RT0603WRE075K11LYAGEO06030$ 0.0755
RN73R1JTTD5111A05KOA06030$ 0.4657
TNPU06035K11AZEN00VISHAY06030$ 1.2773
RN73H1JTTD5111A25KOA06030$ 0.2733