LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE061230L0JNEA product image
Images for reference only

VISHAY RCWE061230L0JNEA

Manufacturer
MPN
RCWE061230L0JNEA
LCSC Part #
C1704339
Packaging
0612
Customer #
Key Attributes
RES 30mΩ ±5% 1W 0612
Datasheetpdf iconVISHAY RCWE061230L0JNEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1425$ 0.14
200+$ 0.0552$ 11.04
500+$ 0.0532$ 26.60
1,000+$ 0.0523$ 52.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0612
Resistance30mΩ
Power(Watts)1W
Voltage Rating100V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTR18EZPFSR030ROHM06125,210$ 0.2199
WR121WF300MT5EUNI-ROYAL0612520$ 0.0455
ERJ-B2CJR03VPANASONIC06120$ 0.1098
LTR18EZPJSR030ROHM06120$ 0.1842
RCWE061230L0FNEAVISHAY06120$ 0.1898
WU732BTTD30L0FKOA06120$ 0.1054
WU732B15TTD30L0FKOA06120$ 0.1652
ERJ-B2CFR03VPANASONIC06120$ 0.1116
PRL1632-R030-F-T1SUSUMU06120$ 0.1747
WFCP0612R0300FE66VISHAY06120$ 0.149