SUSUMU RG1005N-7680-D-T10
| Manufacturer | |
| MPN | RG1005N-7680-D-T10 |
| LCSC Part # | C1703201 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 768Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 768Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 768Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1392 | $ 0.14 |
| 200+ | $ 0.0539 | $ 10.78 |
| 500+ | $ 0.052 | $ 26.00 |
| 1,000+ | $ 0.0511 | $ 51.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 768Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 768Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1005P-7680-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RG1005N-7680-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73R1ETTP7680D10 | KOA | 0402 | 0 | $ 0.1037 | ||
| RG1005V-7680-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| RN73R1ETTP7680C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARC7680X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| RN73R1ETTP7680D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| RN73R1ETTP7680D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| ERA-2AED7680X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE768R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE768R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0254 | ||
| RNCF0402DTC768R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| AT0402DRE07768RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRE07768RL | YAGEO | 0402 | 0 | $ 0.0199 | ||
| RT0402DRD10768RL | YAGEO | 0402 | 0 | $ 0.0779 | ||
| AT0402DRD07768RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD07768RL | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RG1005P-7680-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RR0510P-7680-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| RN73C1E768RBTD | TE Connectivity | 0402 | 0 | $ 0.2286 |

