VISHAY MCT06030D2202BP500
| Manufacturer | |
| MPN | MCT06030D2202BP500 |
| LCSC Part # | C1701910 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0738 | $ 0.07 |
| 200+ | $ 0.0286 | $ 5.72 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA3AEB223V | PANASONIC | 0603 | 13,245 | $ 0.0775 | ||
| RT0603BRD0722KL | YAGEO | 0603 | 12,600 | $ 0.037 | ||
| ARG03BTC2202 | Viking | 0603 | 9,740 | $ 0.0272 | ||
| AR03BTCX2202 | Viking | 0603 | 2,080 | $ 0.0299 | ||
| AT0603BRD0722KL | YAGEO | 0603 | 450 | $ 0.0788 | ||
| TNPW060322K0BEEA | VISHAY | 0603 | 3,030 | $ 0.0988 | ||
| RT0603BRB0722KL | YAGEO | 0603 | 3,350 | $ 0.188 | ||
| TP0603B22K0P0510Z | EVER OHMS | 0603 | 5 | $ 0.2074 | ||
| RT0603BRE0722KL | YAGEO | 0603 | 17,020 | $ 0.032 | ||
| TD03H2202BT | FH | 0603 | 1,050 | $ 0.019 | ||
| TNPW060322K0BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW060322K0BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| RNCF0603BTE22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| TC0325B2202T5F | UNI-ROYAL | 0603 | 0 | $ 0.0143 | ||
| TNPW060322K0BEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| TNPW060322K0BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| ERA-3ARB223V | PANASONIC | 0603 | 0 | $ 0.2215 | ||
| TNPW060322K0BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RNCF0603BTC22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RTX032202BETP | RALEC | 0603 | 0 | $ 0.0166 |

