LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040D2703BB300 product image
Images for reference only

VISHAY MMA02040D2703BB300

Manufacturer
MPN
MMA02040D2703BB300
LCSC Part #
C1700852
Packaging
0204
Customer #
Key Attributes
RES 270kΩ ±0.1% 250mW 0204
Datasheetpdf iconVISHAY MMA02040D2703BB300
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1282$ 0.13
200+$ 0.0497$ 9.94
500+$ 0.0479$ 23.95
1,000+$ 0.047$ 47.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)250mW
Resistance270kΩ
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MLF14BTE270KSEI(Stackpole Electronics Inc.)02040$ 0.4326