LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206DRF070R033L product image
Images for reference only

YAGEO PE1206DRF070R033L

Manufacturer
YAGEOAsian Brands
MPN
PE1206DRF070R033L
LCSC Part #
C1700848
Packaging
1206
Customer #
Key Attributes
RES 0.033Ω ±0.5% 250mW 1206
Datasheetpdf iconYAGEO PE1206DRF070R033L
RoHS Compliance4 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1311$ 0.13
200+$ 0.0508$ 10.16
500+$ 0.049$ 24.50
1,000+$ 0.0481$ 48.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance33mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PE1206DRF7W0R033LYAGEO12060$ 0.0863
PE1206DRF470R033LYAGEO12060$ 0.4504
PE1206DRM070R033LYAGEO12060$ 0.2293
PE1206DRM7W0R033LYAGEO12060$ 0.068
PE1206DRM470R033LYAGEO12060$ 0.4505