SUSUMU RGT1608P-8663-B-T5
| Manufacturer | |
| MPN | RGT1608P-8663-B-T5 |
| LCSC Part # | C1700552 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 866kΩ ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 866kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1224 | $ 0.12 |
| 200+ | $ 0.0474 | $ 9.48 |
| 500+ | $ 0.0457 | $ 22.85 |
| 1,000+ | $ 0.0449 | $ 44.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 866kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B866KP9 | RESI | 0603 | 0 | $ 0.1206 | ||
| RN73R1JTTD8663B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| CPF0603B866KE | TE Connectivity | 0603 | 0 | $ 0.1207 | ||
| CPF0603B866KE1 | TE Connectivity | 0603 | 0 | $ 0.137 | ||
| RNCF0603BTE866K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RNCF0603BKE866K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TD03G8663BT | FH | 0603 | 0 | $ 0.0249 | ||
| AR03BTCX8663 | Viking | 0603 | 0 | $ 0.0357 | ||
| RT0603BRD07866KL | YAGEO | 0603 | 0 | $ 0.1057 | ||
| RNCF0603BTC866K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RN73R1JTTD8663B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603BRE07866KL | YAGEO | 0603 | 0 | $ 0.0362 | ||
| RN73H1JTTD8663B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RS73F1JTTD8663B | KOA | 0603 | 0 | $ 0.096 |

