YAGEO PE0603FRM7W0R03L
| Manufacturer | YAGEOAsian Brands |
| MPN | PE0603FRM7W0R03L |
| LCSC Part # | C1700375 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 0.03Ω ±1% 200mW 0603 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 30mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 30mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1287 | $ 0.13 |
| 200+ | $ 0.0498 | $ 9.96 |
| 500+ | $ 0.0481 | $ 24.05 |
| 1,000+ | $ 0.0472 | $ 47.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 30mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 30mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PE0603FRM470R03L | YAGEO | 0603 | 0 | $ 0.2994 | ||
| PE0603FRM570R03Z | YAGEO | 0603 | 0 | $ 1.082 | ||
| PE0603FRE7W0R03Z | YAGEO | 0603 | 0 | $ 0.1793 | ||
| PE0603FRE7T0R03Z | YAGEO | 0603 | 0 | $ 0.2256 | ||
| PE0603FRE570R03Z | YAGEO | 0603 | 0 | $ 0.1698 | ||
| PE0603FRF7W0R03L | YAGEO | 0603 | 0 | $ 0.1501 | ||
| PE0603FRF7T0R03L | YAGEO | 0603 | 0 | $ 0.1255 | ||
| PE0603FRF470R03L | YAGEO | 0603 | 0 | $ 0.2994 | ||
| PE0603FRF570R03L | YAGEO | 0603 | 0 | $ 0.3326 | ||
| PE0603DRF7W0R03L | YAGEO | 0603 | 0 | $ 0.1907 |

