CTS 73WL6R130J
| Manufacturer | |
| MPN | 73WL6R130J |
| LCSC Part # | C1699394 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 130mΩ ±5% 1W 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2010 | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1167 | $ 0.12 |
| 200+ | $ 0.0452 | $ 9.04 |
| 500+ | $ 0.0436 | $ 21.80 |
| 1,000+ | $ 0.0428 | $ 42.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2010 | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT2010FK-7W0R13L | YAGEO | 2010 | 3,725 | $ 0.1136 | ||
| HP101WJ013KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0728 | ||
| CSRN2010JTR130 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0814 | ||
| 73WL6R130F | CTS | 2010 | 0 | $ 0.195 | ||
| RLC73PW2HR13FTE | TE Connectivity | 2010 | 0 | $ 0.1084 | ||
| RLC73PW2HR13FTDF | TE Connectivity | 2010 | 0 | $ 0.13 | ||
| CSRN2010FKR130 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1215 | ||
| CSRT2010FTR130 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1605 | ||
| WSL2010R1300FEA18 | VISHAY | 2010 | 0 | $ 0.4667 | ||
| WSL2010R1300FTA18 | VISHAY | 2010 | 0 | $ 0.9334 |

