LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1DF8873U product image
Images for reference only

PANASONIC ERJ-S1DF8873U

Manufacturer
MPN
ERJ-S1DF8873U
LCSC Part #
C1699172
Packaging
2010
Customer #
Key Attributes
RES 887000Ω ±1% 0.75W 2010
Datasheetpdf iconPANASONIC ERJ-S1DF8873U
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1488$ 0.15
200+$ 0.0576$ 11.52
500+$ 0.0556$ 27.80
1,000+$ 0.0546$ 54.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Power(Watts)750mW
Resistance887kΩ
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U1DD8873UPANASONIC20100$ 0.1795
RMC1/2K8873FTEKAMAYA20100$ 0.0393
RK73H2HTTE8873FKOA20100$ 0.0353
CR028873FMeritek20100$ 0.0255
ERJ-U1DF8873UPANASONIC20100$ 0.1225
ERJ-12SF8873UPANASONIC20100$ 0.2356
RMCF2010FT887KSEI(Stackpole Electronics Inc.)20100$ 0.0412
RMCS2010FT887KSEI(Stackpole Electronics Inc.)20100$ 0.2578
RMEF2010FT887KSEI(Stackpole Electronics Inc.)20100$ 0.3814
CRCW2010887KFKEFVISHAY20100$ 0.0461
CRCW2010887KFKTFVISHAY20100$ 0.0842
201007F8873T4EUNI-ROYAL20100$ 0.0204
AC2010FK-07887KLYAGEO20100$ 0.0487
RC2010FK-07887KLYAGEO20100$ 0.0255
RMCP2010FT887KSEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F887KTE Connectivity20100$ 0.0882
CRCW2010887KFKEFHPVISHAY20100$ 0.1509
ERJ-S1DD8873UPANASONIC20100$ 0.2357