PANASONIC ERJ-S14D2201U
| Manufacturer | |
| MPN | ERJ-S14D2201U |
| LCSC Part # | C1699138 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2200Ω ±0.5% 0.5W 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1498 | $ 0.15 |
| 200+ | $ 0.058 | $ 11.60 |
| 500+ | $ 0.056 | $ 28.00 |
| 1,000+ | $ 0.055 | $ 55.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ERTTD2201D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-U14D2201U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D2201U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| RC1210DR-072K2L | YAGEO | 1210 | 0 | $ 0.0749 | ||
| SG73P2ETTD2201D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73S2ETTD2201D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73S2ERTTD2201D | KOA | 1210 | 0 | $ 0.2908 | ||
| SG73P2ERTTD2201D | KOA | 1210 | 0 | $ 0.2908 | ||
| SG73P2E1RTTD2201D | KOA | 1210 | 0 | $ 0.3101 | ||
| TNPW12102K20DEEA | VISHAY | 1210 | 0 | $ 0.241 |

