LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12182R43FKTK product image
Images for reference only

VISHAY CRCW12182R43FKTK

Manufacturer
MPN
CRCW12182R43FKTK
LCSC Part #
C1698623
Packaging
1218
Customer #
Key Attributes
RES 2.43Ω ±1% 1W 1218
Datasheetpdf iconVISHAY CRCW12182R43FKTK
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.116$ 0.12
200+$ 0.0449$ 8.98
500+$ 0.0433$ 21.65
1,000+$ 0.0426$ 42.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1218
Resistance2.43Ω
Power(Watts)1W
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AA1218FK-072R43LYAGEO12180$ 0.1555
WK73S2JTTE2R43FKOA12180$ 0.0935