PANASONIC ERJ-S1TF2202U
| Manufacturer | |
| MPN | ERJ-S1TF2202U |
| LCSC Part # | C1698262 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 22000Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1484 | $ 0.15 |
| 200+ | $ 0.0575 | $ 11.50 |
| 500+ | $ 0.0555 | $ 27.75 |
| 1,000+ | $ 0.0545 | $ 54.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGP2512F22K | TE Connectivity | 2512 | 575 | $ 0.413 | ||
| FRC2512F2202TS | FOJAN | 2512 | 4,180 | $0.0312 $0.0346 | ||
| RC2512FK-0722KL | YAGEO | 2512 | 2,820 | $ 0.0576 | ||
| RTT252202FTE | RALEC | 2512 | 1,140 | $ 0.037 | ||
| AC2512FK-0722KL | YAGEO | 2512 | 330 | $ 0.0517 | ||
| CRCW251222K0FKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251222K0FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251222K0FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| PS122WF2202T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| CRCW251222K0FHEGP | VISHAY | 2512 | 0 | $ 0.241 | ||
| CR2512AFX-2202EAS | BOURNS | 2512 | 0 | $ 0.2165 | ||
| ERJ-U1TF2202U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-1TNF2202U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT22K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| CRGCQ2512F22K | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW251222K0FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CR2512F22K0E04Z | EVER OHMS | 2512 | 0 | $ 0.058 | ||
| RC-12K2202FT | FH | 2512 | 0 | $ 0.0352 | ||
| 25121WF2202T4E | UNI-ROYAL | 2512 | 0 | $ 0.0283 | ||
| WR25X2202FTL | Walsin | 2512 | 0 | $ 0.0238 |

