YAGEO RT1206CRC0713K3L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206CRC0713K3L |
| LCSC Part # | C1697882 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1099 | $ 0.11 |
| 200+ | $ 0.0426 | $ 8.52 |
| 500+ | $ 0.0411 | $ 20.55 |
| 1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRB0713K3L | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206CRE0713K3L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RT1206CRD0713K3L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206BRC0713K3L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| AT1206CRD0713K3L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206WRC0713K3L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206BRB0713K3L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206WRB0713K3L | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RT1206BRD0713K3L | YAGEO | 1206 | 0 | $ 0.0671 | ||
| AT1206BRD0713K3L | YAGEO | 1206 | 0 | $ 0.3227 |

