PANASONIC ERJ-S1DF2372U
| Manufacturer | |
| MPN | ERJ-S1DF2372U |
| LCSC Part # | C1697350 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 23700Ω ±1% 0.75W 2010 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 23.7kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1488 | $ 0.15 |
| 200+ | $ 0.0576 | $ 11.52 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 23.7kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-S1DD2372U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| RMC1/2K2372FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73H2HTTE2372F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR022372F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF2372U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF2372U | PANASONIC | 2010 | 0 | $ 0.0454 | ||
| RMCF2010FT23K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMEF2010FT23K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| RMCS2010FT23K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3013 | ||
| CRCW201023K7FKEF | VISHAY | 2010 | 0 | $ 0.0236 | ||
| CRCW201023K7FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F2372T4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-0723K7L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-0723K7L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT23K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRCW201023K7FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| AC2010FK-7W23K7L | YAGEO | 2010 | 0 | $ 0.2187 | ||
| RK73H2HTTE2372D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD2372U | PANASONIC | 2010 | 0 | $ 0.1907 |

