LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1DF4022U product image
Images for reference only

PANASONIC ERJ-S1DF4022U

Manufacturer
MPN
ERJ-S1DF4022U
LCSC Part #
C1697134
Packaging
2010
Customer #
Key Attributes
RES 40200Ω ±1% 0.75W 2010
Datasheetpdf iconPANASONIC ERJ-S1DF4022U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1488$ 0.15
200+$ 0.0576$ 11.52
500+$ 0.0556$ 27.80
1,000+$ 0.0546$ 54.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Power(Watts)750mW
Resistance40.2kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC2010F4022TSFOJAN20106,150$0.0100 $0.0199
RMC1/2K4022FTEKAMAYA20100$ 0.0328
RK73H2HTTE4022FKOA20100$ 0.0353
CR024022FMeritek20100$ 0.0255
ERJ-U1DF4022UPANASONIC20100$ 0.1193
ERJ-12SF4022UPANASONIC20100$ 0.0977
RMCF2010FT40K2SEI(Stackpole Electronics Inc.)20100$ 0.0412
RMCS2010FT40K2SEI(Stackpole Electronics Inc.)20100$ 0.2577
RMEF2010FT40K2SEI(Stackpole Electronics Inc.)20100$ 0.3815
CRCW201040K2FKEFVISHAY20100$ 0.0247
CRCW201040K2FKTFVISHAY20100$ 0.1132
201007F4022T4EUNI-ROYAL20100$ 0.0208
AC2010FK-0740K2LYAGEO20100$ 0.0487
RC2010FK-0740K2LYAGEO20100$ 0.0255
RMCP2010FT40K2SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F40K2TE Connectivity20100$ 0.0882
CRCW201040K2FKEFHPVISHAY20100$ 0.1509
RK73H2HTTE4022DKOA20100$ 0.0886
ERJ-U1DD4022UPANASONIC20100$ 0.1795
ERJ-S1DD4022UPANASONIC20100$ 0.2357