YAGEO RT0805CRB075K49L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805CRB075K49L |
| LCSC Part # | C1695150 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.49kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1087 | $ 0.11 |
| 200+ | $ 0.0421 | $ 8.42 |
| 500+ | $ 0.0406 | $ 20.30 |
| 1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD075K49L | YAGEO | 0805 | 4,680 | $ 0.0564 | ||
| RT0805CRC075K49L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805WRE075K49L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD075K49L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805BRB075K49L | YAGEO | 0805 | 0 | $ 0.122 | ||
| AT0805CRD075K49L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRD075K49L | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RT0805CRE075K49L | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RT0805WRB075K49L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| AT0805BRD075K49L | YAGEO | 0805 | 0 | $ 0.1524 |

