SUSUMU RG3216P-2671-B-T1
| Manufacturer | |
| MPN | RG3216P-2671-B-T1 |
| LCSC Part # | C1695065 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.67kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.107 | $ 0.11 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.04 | $ 20.00 |
| 1,000+ | $ 0.0393 | $ 39.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD072K67L | YAGEO | 1206 | 20 | $ 0.0804 | ||
| RT1206BRE072K67L | YAGEO | 1206 | 4,690 | $ 0.0801 | ||
| RNCF1206BTE2K67 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RG3216P-2671-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| TNPW12062K67BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12062K67BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| MCA12060D2671BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D2671BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| RP73D2B2K67BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RQ73C2B2K67BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW12062K67BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| ERA-8AEB2671V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| PRG3216P-2671-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| CRT1206-BY-2671ELF | BOURNS | 1206 | 0 | $ 0.3986 | ||
| RN73R2BTTD2671B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8VEB2671V | PANASONIC | 1206 | 0 | $ 0.6654 | ||
| BLU1206-2671-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| AT1206BRD072K67L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE2K67 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1006 | ||
| PTN1206E2671BST1 | VISHAY | 1206 | 0 | $ 0.697 |

