LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216P-9310-B-T5 product image
Images for reference only

SUSUMU RG3216P-9310-B-T5RoHS

Manufacturer
MPN
RG3216P-9310-B-T5
LCSC Part #
C1695019
Packaging
1206
Customer #
Key Attributes
RES 931Ω ±0.1% 250mW 1206
Datasheetpdf iconSUSUMU RG3216P-9310-B-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.104$ 0.10
200+$ 0.0403$ 8.06
500+$ 0.0389$ 19.45
1,000+$ 0.0382$ 38.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance931Ω
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07931RLYAGEO12064,890$ 0.1275
RNCF1206BKE931RSEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW1206931RBEEAVISHAY12060$ 0.1796
PTN1206E9310BST1VISHAY12060$ 0.2357
TNPW1206931RBETAVISHAY12060$ 0.3326
RP73D2B931RBTDFTE Connectivity12060$ 0.2903
RG3216N-9310-B-T5SUSUMU12060$ 0.2531
RNCF1206BTC931RSEI(Stackpole Electronics Inc.)12060$ 0.0661
ERA-8AEB9310VPANASONIC12060$ 0.1457
PRG3216P-9310-B-T5SUSUMU12060$ 0.2056
RN73R2BTTD9310B25KOA12060$ 0.0933
BLU1206-9310-BT25WRCD Components, Inc.12060$ 0.2063
RG3216P-9310-B-T1SUSUMU12060$ 0.107
TNPW1206931RBEENVISHAY12060$ 0.3443
AT1206BRD07931RLYAGEO12060$ 0.1442
RNCF1206BTE931RSEI(Stackpole Electronics Inc.)12060$ 0.0769
D55342E07B931ARWSVISHAY12060$ 12.6211
D55342E07B931ARTPVISHAY12060$ 13.0377
HRG3216P-9310-B-T5SUSUMU12060$ 0.4423
HRG3216P-9310-B-T1SUSUMU12060$ 0.4849