TE Connectivity CPF0603B324RE1
| Manufacturer | |
| MPN | CPF0603B324RE1 |
| LCSC Part # | C1694863 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 324Ω ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 324Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 324Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1073 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 324Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 324Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TD03G3240BT | FH | 0603 | 60 | $ 0.0275 | ||
| RN73C1J324RBTD | TE Connectivity | 0603 | 0 | $ 0.1999 | ||
| RN73C1J324RBTDF | TE Connectivity | 0603 | 0 | $ 0.4171 | ||
| CPF0603B324RE | TE Connectivity | 0603 | 0 | $ 0.1207 | ||
| RN73R1JTTD3240B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| ERA-3AEB3240V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-3240-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE324R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE324R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-3240-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| RT0603BRD07324RL | YAGEO | 0603 | 0 | $ 0.0351 | ||
| AT0603BRD07324RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB3240V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW0603324RBEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| TNPW0603324RBEEA | VISHAY | 0603 | 0 | $ 0.0966 | ||
| PAT0603E3240BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| M55342E12B324ARWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RGT1608P-3240-B-T5 | SUSUMU | 0603 | 0 | $ 0.0867 | ||
| PHP00603E3240BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E3240BST1 | VISHAY | 0603 | 0 | $ 0.65 |

