LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25127M15FKTG product image
Images for reference only

VISHAY CRCW25127M15FKTG

Manufacturer
MPN
CRCW25127M15FKTG
LCSC Part #
C1694293
Packaging
2512
Customer #
Key Attributes
RES 7.15MΩ ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW25127M15FKTG
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0836$ 0.08
200+$ 0.0324$ 6.48
500+$ 0.0312$ 15.60
1,000+$ 0.0307$ 30.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance7.15MΩ
Power(Watts)1W
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE7154FKOA25120$ 0.3197
RMCF2512FT7M15SEI(Stackpole Electronics Inc.)25120$ 0.0427
CRCW25127M15FKEGVISHAY25120$ 0.0317
RK73H3ATTE7154FKOA25120$ 0.04
RMCS2512FT7M15SEI(Stackpole Electronics Inc.)25120$ 0.3682
CRGV2512F7M15TE Connectivity25120$ 0.1829