LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060310K4BEEA product image
Images for reference only

VISHAY TNPW060310K4BEEARoHS

Manufacturer
MPN
TNPW060310K4BEEA
LCSC Part #
C1693979
Packaging
0603
Customer #
Key Attributes
RES 10.4kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW060310K4BEEA
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
200+$ 0.0374$ 7.48
500+$ 0.036$ 18.00
1,000+$ 0.0354$ 35.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance10.4kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PAT0603E1042BST1VISHAY06030$ 0.2592
TNPW060310K4BYEAVISHAY06030$ 0.2169
PHP00603E1042BST1VISHAY06030$ 0.65
PHP00603E1042BBT1VISHAY06030$ 0.65
PLT0603Z1042LBTSVISHAY06030$ 6.7651