Ckmtw 3-5557T012-DM00
| Manufacturer | CkmtwAsian Brands |
| MPN | 3-5557T012-DM00 |
| LCSC Part # | C169058 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 18~24AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 15,400
15,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0207 | $ 2.07 |
| 1,000+ | $ 0.0161 | $ 16.10 |
| 6,000+ | $ 0.0136 | $ 81.60 |
| 12,000+ | $ 0.0121 | $ 145.20 |
| 48,000+ | $ 0.0107 | $ 513.60 |
| 102,000+ | $ 0.01 | $ 1020.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



