ABRACON ASGTX-D-212.500MHZ-1
| Manufacturer | |
| MPN | ASGTX-D-212.500MHZ-1 |
| LCSC Part # | C1690401 |
| Packaging | SMD9070-6P |
| Customer # | |
| Key Attributes | 212.5MHz SMD9070-6P Oscillators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 212.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 212.5MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.9708 | $ 82.97 |
| 200+ | $ 32.1089 | $ 6421.78 |
| 500+ | $ 30.9806 | $ 15490.30 |
| 1,000+ | $ 30.4234 | $ 30423.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 212.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 212.5MHz |
Report an ErrorShow similar products (0) >
C1690401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

