LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw W-2502S08P-B200 product image
  • W-2502S08P-B200 thumbnail 1
  • W-2502S08P-B200 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Ckmtw W-2502S08P-B200

Manufacturer
CkmtwAsian Brands
MPN
W-2502S08P-B200
LCSC Part #
C169004
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 8POS 2.5mm
Datasheetpdf iconCkmtw W-2502S08P-B200
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 860
860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0499$ 0.50
100+$ 0.0398$ 3.98
300+$ 0.0347$ 10.41
1,000+$ 0.0293$ 29.30
5,000+$ 0.0263$ 131.50
10,000+$ 0.0248$ 248.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-2
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs8P
Plastic MaterialPA66
Row Spacing-
Pin Structure1x8P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
W-2501S08P-K000CkmtwThrough Hole,P=2.5mm890$ 0.0481
W-2501S08P-K001CkmtwThrough Hole,P=2.5mm2,820$ 0.041

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.