Ckmtw W-2502S02P-B204
| Manufacturer | CkmtwAsian Brands |
| MPN | W-2502S02P-B204 |
| LCSC Part # | C168995 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0217 | $ 0.43 |
| 200+ | $ 0.0169 | $ 3.38 |
| 600+ | $ 0.0142 | $ 8.52 |
| 2,000+ | $ 0.0124 | $ 24.80 |
| 10,000+ | $ 0.011 | $ 110.00 |
| 20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
C168995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W-2501S02P-K200 | Ckmtw | Through Hole,P=2.5mm | 1,000 | $ 0.0211 | ||
| W-2502S02P-B200 | Ckmtw | Through Hole,P=2.5mm | 820 | $ 0.0204 | ||
| W-2501S02P-K000 | Ckmtw | Through Hole,P=2.5mm | 900 | $ 0.0199 | ||
| W-2501S02P-K004 | Ckmtw | Through Hole,P=2.5mm | 7,080 | $ 0.02 | ||
| W-2501S02P-K001 | Ckmtw | Through Hole,P=2.5mm | 4,350 | $ 0.0189 | ||
| W-2501S02P-K002 | Ckmtw | Through Hole,P=2.5mm | 580 | $ 0.0274 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



