LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw W-2502S10P-B204 product image
  • W-2502S10P-B204 thumbnail 1
  • W-2502S10P-B204 thumbnail 2
  • W-2502S10P-B204 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw W-2502S10P-B204RoHS

Manufacturer
CkmtwAsian Brands
MPN
W-2502S10P-B204
LCSC Part #
C168986
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2.5mm
Datasheetpdf iconCkmtw W-2502S10P-B204
Custom CablesMOQ 1pc
In-Stock: 10,035
10,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1088$ 0.54
50+$ 0.0863$ 4.32
150+$ 0.075$ 11.25
1,000+$ 0.0642$ 64.20
2,000+$ 0.0574$ 114.80
5,000+$ 0.0541$ 270.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-2
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialPA66
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.