HYCON HY2113-OB1B
| Manufacturer | HYCONAsian Brands |
| MPN | HY2113-OB1B |
| LCSC Part # | C168773 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1-Cell Lithium-ion/Lithium Polymer Battery Packs Protection ICs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 6uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The series of HY2113 ICs is best created for single-cell lithium-ion/lithium polymer rechargeable battery protection and it also comprises high-accuracy voltage detectors and delay circuits. These ICs are suitable for protecting single-cell rechargeable lithium-ion/lithium polymer battery packs against the problems of overcharge, overdischarge and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 4.000 to 4.500V Accuracy: ±25mV
- Overcharge release voltage 3.800 to 4.500V Accuracy: ±50mV
- Overdischarge detection voltage 2.00 to 3.10V Accuracy: ±50mV
- Overdischarge release voltage 2.00 to 3.40V Accuracy: ±50mV
- Discharge overcurrent detection voltage 25 to 250mV Accuracy: ±15mV
- Charge overcurrent detection voltage (by option)
- Short-circuiting detection voltage 0.85V(fixed) Accuracy: ±0.3V
- Delay times are generated by an internal circuit (external capacitors are unnecessary).
- Power-down function “Yes” / “No” are selectable (See Model List).
- Auto overdischarge recovery function “Yes” / “No” are selectable (See Model List).
- Low current consumption (Products with Power-down Function)
- Operation mode 3.0μA typ., 6.0μA max. (VDD = 3.9V)
- Ultra low power-down current at 0.1μA max. (VDD = 2.0V)
- High-withstanding-voltage device is used for charger connection pi (CS pin and OC pin: Absolute maximum rating = 20V)
- 0 V battery charge function “available” / “unavailable” are selectable (See Model List).
- Wide operation temperature range -40°C to +85°C
- Small package DFN-1.8*2.0 -6L & SOT-23-6
- The HY2113 series are Halogen-free, green package
Applications
AI Translation
- 1-cell lithium-ion rechargeable battery packs
- 1-cell lithium polymer rechargeable battery packs
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.137 | $ 0.69 |
| 50+ | $ 0.109 | $ 5.45 |
| 150+ | $ 0.0951 | $ 14.27 |
| 500+ | $ 0.0846 | $ 42.30 |
| 3,000+ | $ 0.0762 | $ 228.60 |
| 6,000+ | $ 0.072 | $ 432.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | 6uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The series of HY2113 ICs is best created for single-cell lithium-ion/lithium polymer rechargeable battery protection and it also comprises high-accuracy voltage detectors and delay circuits. These ICs are suitable for protecting single-cell rechargeable lithium-ion/lithium polymer battery packs against the problems of overcharge, overdischarge and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 4.000 to 4.500V Accuracy: ±25mV
- Overcharge release voltage 3.800 to 4.500V Accuracy: ±50mV
- Overdischarge detection voltage 2.00 to 3.10V Accuracy: ±50mV
- Overdischarge release voltage 2.00 to 3.40V Accuracy: ±50mV
- Discharge overcurrent detection voltage 25 to 250mV Accuracy: ±15mV
- Charge overcurrent detection voltage (by option)
- Short-circuiting detection voltage 0.85V(fixed) Accuracy: ±0.3V
- Delay times are generated by an internal circuit (external capacitors are unnecessary).
- Power-down function “Yes” / “No” are selectable (See Model List).
- Auto overdischarge recovery function “Yes” / “No” are selectable (See Model List).
- Low current consumption (Products with Power-down Function)
- Operation mode 3.0μA typ., 6.0μA max. (VDD = 3.9V)
- Ultra low power-down current at 0.1μA max. (VDD = 2.0V)
- High-withstanding-voltage device is used for charger connection pi (CS pin and OC pin: Absolute maximum rating = 20V)
- 0 V battery charge function “available” / “unavailable” are selectable (See Model List).
- Wide operation temperature range -40°C to +85°C
- Small package DFN-1.8*2.0 -6L & SOT-23-6
- The HY2113 series are Halogen-free, green package
Applications
AI Translation
- 1-cell lithium-ion rechargeable battery packs
- 1-cell lithium polymer rechargeable battery packs
C168773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



