LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR08X2203FTL product image
  • WR08X2203FTL thumbnail 1
  • WR08X2203FTL thumbnail 2
  • WR08X2203FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR08X2203FTL

Manufacturer
WalsinAsian Brands
MPN
WR08X2203FTL
LCSC Part #
C168426
Packaging
0805
Customer #
Key Attributes
RES 220kΩ ±1% 125mW 0805
Datasheetpdf iconWalsin WR08X2203FTL
RoHS Compliance4 documents available
Alternative Parts1
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0019$ 1.90
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)125mW
Resistance220kΩ
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WR08X2203FTRWalsin08050$ 0.009