CTS 654M15623C2T
| Manufacturer | |
| MPN | 654M15623C2T |
| LCSC Part # | C1677894 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz HCMOS SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 654C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the M654C delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 600fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10 - 250MHz
- +2.5V or +3.3V supply
- Standard output enable, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8261 | $ 2.83 |
| 200+ | $ 1.0944 | $ 218.88 |
| 500+ | $ 1.0558 | $ 527.90 |
| 1,000+ | $ 1.0373 | $ 1037.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 65mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 654C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the M654C delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter, typical 600fs
- Advanced PLL design using low fundamental frequency crystal
- Frequency range 10 - 250MHz
- +2.5V or +3.3V supply
- Standard output enable, pin 2 selectable
- Tape and reel packaging, EIA-418 compliant
Applications
AI Translation
- Broadcast video systems
- Storage area networks
- Broadband access
- PCI Express
- Network equipment
- Ethernet/GbE/Synchronous Ethernet
- Fibre Channel
- Test & measurement
C1677894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 654C15623C2T | CTS | SMD5032-6P | 0 | $ 2.8261 | ||
| 654C15624C2T | CTS | SMD5032-6P | 0 | $ 2.9018 | ||
| 654M15624C2T | CTS | SMD5032-6P | 0 | $ 2.9018 | ||
| 654M15625C2T | CTS | SMD5032-6P | 0 | $ 2.9928 | ||
| ECX-H25CM-156.250 | ECS | SMD5032-6P | 0 | $ 6.7305 | ||
| 654M15623I2T | CTS | SMD5032-6P | 0 | $ 2.8261 | ||
| 654C15623I2T | CTS | SMD5032-6P | 0 | $ 2.8261 | ||
| 654C15624I2T | CTS | SMD5032-6P | 0 | $ 2.9759 | ||
| 654M15624I2T | CTS | SMD5032-6P | 0 | $ 2.9944 | ||
| XLH525156.250000X | RENESAS | SMD5032-6P | 0 | $ 1.667 |

