LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8002DC16.0000M-PTMB:ROHS product image
Images for reference only

EPSON SG-8002DC16.0000M-PTMB:ROHSRoHS

Manufacturer
MPN
SG-8002DC16.0000M-PTMB:ROHS
LCSC Part #
C1677771
Packaging
DIP-4
Customer #
Key Attributes
DIP-4 Oscillators RoHS
Datasheetpdf iconEPSON SG-8002DC16.0000M-PTMB:ROHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5888$ 1.59
10+$ 1.3512$ 13.51
30+$ 1.2032$ 36.10
100+$ 1.0505$ 105.05
500+$ 0.981$ 490.50
765+$ 0.9517$ 728.05
Standard Packaging765/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingDIP-4

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology