cjiang FNR3015S3R9MT
| Manufacturer | cjiangAsian Brands |
| MPN | FNR3015S3R9MT |
| LCSC Part # | C167751 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 1.5A 0.137Ω SMD,3x3mm |
| Datasheet | cjiang FNR3015S3R9MT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.5A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 137mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.5A | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 137mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.5A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 137mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.5A | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 137mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C167751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



