LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH73V001.544000I product image
Images for reference only

RENESAS XLH73V001.544000IRoHS

Manufacturer
MPN
XLH73V001.544000I
LCSC Part #
C1677458
Packaging
SMD7050-6P
Customer #
Key Attributes
1.544MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconRENESAS XLH73V001.544000I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.252$ 2.25
200+$ 0.8721$ 174.42
500+$ 0.8412$ 420.60
1,000+$ 0.8258$ 825.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply32mA
Operating Temperature-40℃~+85℃
Frequency Stability-
Output TypeHCMOS
Frequency1.544MHz
Voltage - Supply3.3V

Introduction

AI Translation

The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.

Features

AI Translation
  • Output types: LVDS, LVPECL, LVCMOS
  • Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
  • Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
  • Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
  • Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
  • kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
  • Better than ± 10% linearity for Vc range