cjiang FNR252012S5R6MT
| Manufacturer | cjiangAsian Brands |
| MPN | FNR252012S5R6MT |
| LCSC Part # | C167700 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 0.8A 0.538Ω 1008 |
| Datasheet | cjiang FNR252012S5R6MT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 800mA | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 538mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 800mA | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 538mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0848 | $ 1.70 |
| 200+ | $ 0.0662 | $ 13.24 |
| 600+ | $ 0.0558 | $ 33.48 |
| 2,000+ | $ 0.0496 | $ 99.20 |
| 10,000+ | $ 0.0443 | $ 443.00 |
| 20,000+ | $ 0.0414 | $ 828.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 800mA | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 538mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 800mA | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 538mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C167700 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FNR4020S5R6MT | cjiang | Similar | SMD,4x4mm | 2,890 | $ 0.0819 | ||
| FNR5020S5R6MT | cjiang | Similar | SMD,5x5mm | 2,490 | $ 0.0995 | ||
| FNR4030S5R6MT | cjiang | Similar | SMD,4x4mm | 210 | $ 0.0791 | ||
| FNR5040S5R6MT | cjiang | Similar | SMD,5x5mm | 210 | $ 0.0933 | ||
| FNR6045S5R6MT | cjiang | Similar | SMD,6x6mm | 50 | $ 0.113 |



