LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 500SAAD5M53000ACF product image
Images for reference only

SILICON LABS 500SAAD5M53000ACF

Manufacturer
MPN
500SAAD5M53000ACF
LCSC Part #
C1676087
Packaging
SMD4032-4P
Customer #
Key Attributes
XTAL OSC 5.53MHz CMOS SMD
Datasheetpdf iconSILICON LABS 500SAAD5M53000ACF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9186$ 1.92
200+$ 0.7425$ 148.50
500+$ 0.7162$ 358.10
1,000+$ 0.7039$ 703.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSILICON LABS
PackagingSMD4032-4P
Output TypeCMOS
Operating Temperature0℃~+70℃
Voltage - Supply3.3V
Frequency5.53MHz
Current - Supply24mA

Features

AI Translation
  • All-silicon oscillator — no quartz, no MEMS, no PLL
  • Output frequency range: 0.9 to 200 MHz
  • Short lead times
  • Excellent temperature stability (±20 ppm)
  • Highly reliable startup and operation
  • High shock and vibration resistance
  • Low jitter: <1.5 ps rms
  • 0 to 85℃ operating temperature range, including 10-year aging at elevated temperatures
  • Package footprint compatible with industry-standard 3.2x5.0 mm crystal oscillator (XO)
  • Available in CMOS and SSTL versions
  • Driver supports halt, tri-state, or power-down mode
  • RoHS compliant
  • Optional 1.8, 2.5, or 3.3 V supply voltage
  • Low power consumption
  • Over 10× higher drop-in compatibility than competing crystal solutions

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
500SAAD5M53000ACFRSILICON LABSSMD4032-4P0$ 1.6377