MICROCHIP DSC1222CI2-25M00000
| Manufacturer | |
| MPN | DSC1222CI2-25M00000 |
| LCSC Part # | C1671046 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Introduction
The DSC12x2/3/4 series high-performance oscillators leverage the latest generation of silicon-based MEMS technology to reduce close-in phase noise while delivering excellent jitter performance and stability across wide supply voltage and temperature ranges. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly improve reliability and accelerate product development, while meeting stringent clock performance requirements for communications, storage, and networking applications.
The DSC12x2/3/4 series features a control function on pin 1 or pin 2, enabling standby mode (complete power-down when STDBY is low), output enable (output tri-stated when OE is low), or frequency selection (selecting between two frequencies via FS high/low logic levels).
All oscillators are available in industry-standard packages, including a compact 2.5 mm×2.0 mm footprint, and are pin-compatible drop-in replacements for standard 6-pin LVPECL/LVDS/HCSL crystal oscillators.
Features
- Ultra-low RMS phase jitter: <650 fs (typical)
- High stability: ±20 ppm, ±25 ppm, ±50 ppm
- Wide temperature range:
- Automotive: -40℃ to +125℃ (DSC12x3 LVDS only)
- Extended Industrial: -40℃ to +105℃
- Industrial: -40℃ to +85℃
- Commercial: -20℃ to +70℃
- LVPECL, LVDS, or HCSL differential output support
- Wide frequency range: 2.5 MHz to 450 MHz
- Compact industry-standard package sizes:
- 2.5mm x 2.0mm
- 3.2mm x 2.5mm
- 5.0mm x 3.2mm
- 7.0mm x 5.0mm
- Excellent shock and vibration resistance
- MIL-STD-883 compliant
- High reliability
- MTBF 20x higher than quartz oscillators
- Supply voltage range: 2.25V to 3.63V
- Standby, frequency select, and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks
- Passive Optical Networks
- 10/100G Ethernet
- HD/SD/SDI Video and Surveillance
- PCI Express Gen 1/2/3/4
- DisplayPort
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9528 | $ 1.95 |
| 10+ | $ 1.6613 | $ 16.61 |
| 30+ | $ 1.4777 | $ 44.33 |
| 100+ | $ 1.2895 | $ 128.95 |
Standard Packaging110/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Introduction
The DSC12x2/3/4 series high-performance oscillators leverage the latest generation of silicon-based MEMS technology to reduce close-in phase noise while delivering excellent jitter performance and stability across wide supply voltage and temperature ranges. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly improve reliability and accelerate product development, while meeting stringent clock performance requirements for communications, storage, and networking applications.
The DSC12x2/3/4 series features a control function on pin 1 or pin 2, enabling standby mode (complete power-down when STDBY is low), output enable (output tri-stated when OE is low), or frequency selection (selecting between two frequencies via FS high/low logic levels).
All oscillators are available in industry-standard packages, including a compact 2.5 mm×2.0 mm footprint, and are pin-compatible drop-in replacements for standard 6-pin LVPECL/LVDS/HCSL crystal oscillators.
Features
- Ultra-low RMS phase jitter: <650 fs (typical)
- High stability: ±20 ppm, ±25 ppm, ±50 ppm
- Wide temperature range:
- Automotive: -40℃ to +125℃ (DSC12x3 LVDS only)
- Extended Industrial: -40℃ to +105℃
- Industrial: -40℃ to +85℃
- Commercial: -20℃ to +70℃
- LVPECL, LVDS, or HCSL differential output support
- Wide frequency range: 2.5 MHz to 450 MHz
- Compact industry-standard package sizes:
- 2.5mm x 2.0mm
- 3.2mm x 2.5mm
- 5.0mm x 3.2mm
- 7.0mm x 5.0mm
- Excellent shock and vibration resistance
- MIL-STD-883 compliant
- High reliability
- MTBF 20x higher than quartz oscillators
- Supply voltage range: 2.25V to 3.63V
- Standby, frequency select, and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks
- Passive Optical Networks
- 10/100G Ethernet
- HD/SD/SDI Video and Surveillance
- PCI Express Gen 1/2/3/4
- DisplayPort
C1671046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

