LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1222CI2-212M5000 product image
Images for reference only

MICROCHIP DSC1222CI2-212M5000

Manufacturer
MPN
DSC1222CI2-212M5000
LCSC Part #
C1670959
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
Datasheetpdf iconMICROCHIP DSC1222CI2-212M5000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3221$ 4.32
200+$ 1.6728$ 334.56
500+$ 1.6138$ 806.90
1,000+$ 1.5859$ 1585.90
Standard Packaging110/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD3225-6P
Frequency Stability±25ppm
Voltage - Supply2.25V~3.63V

Introduction

AI Translation

The DSC12x2/3/4 series high-performance oscillators leverage the latest generation of silicon-based MEMS technology to reduce close-in phase noise while delivering excellent jitter performance and stability across wide supply voltage and temperature ranges. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly improve reliability and accelerate product development, while meeting stringent clock performance requirements for communications, storage, and networking applications.

The DSC12x2/3/4 series features a control function on pin 1 or pin 2, enabling standby mode (complete power-down when STDBY is low), output enable (output tri-stated when OE is low), or frequency selection (selecting between two frequencies via FS high/low logic levels).

All oscillators are available in industry-standard packages, including a compact 2.5 mm×2.0 mm footprint, and are pin-compatible drop-in replacements for standard 6-pin LVPECL/LVDS/HCSL crystal oscillators.

Features

AI Translation
  • Ultra-low RMS phase jitter: <650 fs (typical)
  • High stability: ±20 ppm, ±25 ppm, ±50 ppm
  • Wide temperature range:
    • Automotive: -40℃ to +125℃ (DSC12x3 LVDS only)
    • Extended Industrial: -40℃ to +105℃
    • Industrial: -40℃ to +85℃
    • Commercial: -20℃ to +70℃
  • LVPECL, LVDS, or HCSL differential output support
  • Wide frequency range: 2.5 MHz to 450 MHz
  • Compact industry-standard package sizes:
    • 2.5mm x 2.0mm
    • 3.2mm x 2.5mm
    • 5.0mm x 3.2mm
    • 7.0mm x 5.0mm
  • Excellent shock and vibration resistance
  • MIL-STD-883 compliant
  • High reliability
  • MTBF 20x higher than quartz oscillators
  • Supply voltage range: 2.25V to 3.63V
  • Standby, frequency select, and output enable functions
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Storage Area Networks
  • Passive Optical Networks
  • 10/100G Ethernet
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/2/3/4
  • DisplayPort