LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CFS-14532768DZFB product image
Images for reference only

CITIZEN CFS-14532768DZFB

Manufacturer
MPN
CFS-14532768DZFB
LCSC Part #
C1669711
Packaging
DT-15
Customer #
Key Attributes
12.5pF ±20ppm DT-15 Crystals RoHS
Datasheetpdf iconCITIZEN CFS-14532768DZFB
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6313$ 0.63
200+$ 0.2455$ 49.10
500+$ 0.2362$ 118.10
1,000+$ 0.2316$ 231.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingDT-15
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz

Features

AI Translation
  • Frequency range : 32.768kHz
  • External dimensions (mm) CFS-206 0:2.0 x L:6.2 CFS-145 0:1.5 x L:5.1

Applications

AI Translation
  • Watch / Clock / Security devices / Consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QT15-32.768KDZF-BQST Products, LLCDT-150$ 2.0154
C-004R 32.7680K-A:PBFREEEPSONDT-150$ 0.7327