Nichicon LGN2P102MELA50
| Manufacturer | |
| MPN | LGN2P102MELA50 |
| LCSC Part # | C1669241 |
| Packaging | Through Hole,D25xL50mm |
| Customer # | |
| Key Attributes | ±20% 220V 1000uF Through Hole,D25xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 3.495A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.495A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4929 | $ 3.49 |
| 250+ | $ 1.3521 | $ 338.03 |
| 500+ | $ 1.3043 | $ 652.15 |
| 1,000+ | $ 1.2811 | $ 1281.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 3.495A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.495A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1669241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 220MXG1000MEFCSN25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 5.2983 | ||
| 220VXG1000MEFC25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 7.2002 | ||
| 381LX102M200J052 | Cornell Dubilier Electronics | Through Hole,D25xL50mm | 0 | $ 5.115 | ||
| LGU2D102MELA | Nichicon | Through Hole,D25xL50mm | 0 | $ 3.6204 | ||
| LLG2E102MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 3.8464 | ||
| SLP102M200C9P3 | Cornell Dubilier Electronics | Through Hole,D25xL50mm | 0 | $ 7.4078 | ||
| LKX2D102MESA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 4.7786 | ||
| LGG2E102MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 4.242 | ||
| EHP108M2DO50SW | Man Yue Tech | Through Hole,D25xL50mm | 0 | $ 1.8077 | ||
| SLPX102M220C9P3 | Cornell Dubilier Electronics | Through Hole,D25xL5mm | 0 | $ 4.2219 |

