Littelfuse 1.5KE550A-B
| Manufacturer | |
| MPN | 1.5KE550A-B |
| LCSC Part # | C1667167 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | 760VC Clamp 5.5A@10/1000us Ipp TVS DIODE DO-201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 760V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 577.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 468V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 760V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.5A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 577.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 468V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO - 201 Package
- Fast response time: typically less than 1.0μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR less than 1μA when VBR min > 2V
- High temperature to reflow soldering guaranteed: 260°C/30sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1 %)
- Plastic package is flammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1451 | $ 0.15 |
| 200+ | $ 0.0562 | $ 11.24 |
| 500+ | $ 0.0542 | $ 27.10 |
| 1,000+ | $ 0.0532 | $ 53.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 760V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 577.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 468V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-201 | |
| Clamping Voltage | 760V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.5A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 577.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 468V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO - 201 Package
- Fast response time: typically less than 1.0μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical IR less than 1μA when VBR min > 2V
- High temperature to reflow soldering guaranteed: 260°C/30sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1 %)
- Plastic package is flammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1667167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

