LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1.5KE30CA-B product image
  • 1.5KE30CA-B thumbnail 1
  • 1.5KE30CA-B thumbnail 2
  • 1.5KE30CA-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 1.5KE30CA-BRoHS

Manufacturer
MPN
1.5KE30CA-B
LCSC Part #
C1665926
Packaging
DO-201
Customer #
Key Attributes
41.4VC Clamp 36.7A@10/1000us Ipp TVS DIODE DO-201
Datasheetpdf iconLittelfuse 1.5KE30CA-B
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4887$ 0.49
10+$ 0.3864$ 3.86
30+$ 0.3426$ 10.28
100+$ 0.289$ 28.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-201
Clamping Voltage41.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)36.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown31.5V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)25.6V

Introduction

AI Translation

The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
  • Glass passivated chip junction in DO - 201 Package
  • Fast response time: typically less than 1.0μs from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over - specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000 - 4 - 2
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min > 2V
  • High temperature to reflow soldering guaranteed: 260°C/30sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
  • VBR @TJ = VBR@25°C × (1 + αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1 %)
  • Plastic package is flammability rated V - 0 per Underwriters Laboratories
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.